
Category | Antenna Type Whip, Straight |
Manufacturer Quectel | Number of Bands 1 |
Packaging Bag | Gain 5.6dBi |
Part Status Active | Termination SMA Male |
RF Family/Standard Cellular | Ingress Protection IP67 |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 3.3GHz | Height (Max) 5.315" (135.00mm) |
Frequency Range 600MHz ~ 6GHz | Applications 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,99000 Kč | 125,99 Kč |
| 10 | 96,46500 Kč | 964,65 Kč |
| 30 | 87,83467 Kč | 2 635,04 Kč |
| 100 | 80,97460 Kč | 8 097,46 Kč |
| 250 | 77,10716 Kč | 19 276,79 Kč |
| 500 | 74,77598 Kč | 37 387,99 Kč |
| 1 000 | 72,85739 Kč | 72 857,39 Kč |
| 2 500 | 70,83196 Kč | 177 079,90 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |


