RF ANTENNA 4G Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECT003W1A

DigiKey Part Number
2958-YECT003W1A-ND
Manufacturer
Manufacturer Product Number
YECT003W1A
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 2.07GHz, 3.55GHz
Frequency Range
700MHz ~ 960MHz, 1.45GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-
Gain
3.7dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.000" (50.80mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 157
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
195,47000 Kč95,47 Kč
1072,51700 Kč725,17 Kč
4064,38175 Kč2 575,27 Kč
12059,83908 Kč7 180,69 Kč
28057,17729 Kč16 009,64 Kč
52055,59613 Kč28 909,99 Kč
1 00054,19905 Kč54 199,05 Kč
2 52052,61523 Kč132 590,38 Kč
Manufacturers Standard Package
Unit Price without VAT:95,47000 Kč
Unit Price with VAT:115,51870 Kč