
YECN001L1A | |
|---|---|
DigiKey Part Number | 2958-YECN001L1A-ND |
Manufacturer | |
Manufacturer Product Number | YECN001L1A |
Description | 4G SCREW MOUNT STUBBY IFA EXTERN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, CAT-M, LTE, NB-IoT Dome SMA Male Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 460MHz, 650MHz, 755MHz, 890MHz, 1.47GHz, 1.935GHz, 2.35GHz, 2.45GHz, 2.595GHz | |
Frequency Range | 450MHz ~ 470MHz, 600MHz ~ 700MHz, 700MHz ~ 810MHz, 820MHz ~ 960MHz, 1.42GHz ~ 1.52GHz, 1.7GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.5GHz, 2.5GHz ~ 2.69GHz | |
Antenna Type | Dome | |
Number of Bands | 9 | |
VSWR | 1.7, 1.8, 1.9, 2.1, 2.7, 3.3, 3.5 | |
Return Loss | -11.8dB, -10.8dB, -10.3dB, -8.9dB, -6.8dB, -5.5dB, -5.2dB | |
Gain | -1.3dBi, 1.3dBi, 1.2dBi, 2.7dBi, 1.3dBi, 1.4dBi, 1.8dBi | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP67, IP69K | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 3.071" (78.00mm) | |
Applications | 2G, 3G, 4G, CAT-M, LTE, NB-IoT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,83000 Kč | 631,83 Kč |
| 10 | 510,71300 Kč | 5 107,13 Kč |
| 25 | 480,49320 Kč | 12 012,33 Kč |
| 100 | 447,26370 Kč | 44 726,37 Kč |
| 250 | 431,42744 Kč | 107 856,86 Kč |
| Unit Price without VAT: | 631,83000 Kč |
|---|---|
| Unit Price with VAT: | 764,51430 Kč |

