RF ANTENNA 4G Whip, Tilt SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECT009W1AM

DigiKey Part Number
2958-YECT009W1AM-ND
Manufacturer
Manufacturer Product Number
YECT009W1AM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G Whip, Tilt SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YECT009W1AM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
780MHz, 2.2GHz
Frequency Range
600MHz ~ 960MHz, 1.71GHz ~ 2.69GHz
Antenna Type
Whip, Tilt
Number of Bands
2
VSWR
-
Return Loss
-
Gain
2dBi
Features
-
Termination
SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.736" (69.50mm)
Applications
4G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 745
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1178,42000 Kč178,42 Kč
10138,46400 Kč1 384,64 Kč
30126,80267 Kč3 804,08 Kč
100117,54690 Kč11 754,69 Kč
250112,32620 Kč28 081,55 Kč
500109,18036 Kč54 590,18 Kč
1 000106,59072 Kč106 590,72 Kč
Manufacturers Standard Package
Unit Price without VAT:178,42000 Kč
Unit Price with VAT:215,88820 Kč