
YCN001AA | |
|---|---|
DigiKey Part Number | 2958-YCN001AA-ND |
Manufacturer | |
Manufacturer Product Number | YCN001AA |
Description | EXTERNAL DIPOLE LTE ANTENNA SMAM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, LTE Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YCN001AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 830MHz, 1.228GHz, 1.585GHz, 1.94GHz, 2.205GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 700MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.56GHz ~ 1.61GHz, 1.71GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 10 | |
VSWR | 3.1 | |
Return Loss | - | |
Gain | -0.7dBi, -0.03dBi, 2.71dBi, 1.66dBi, 2.71dBi, 2.71dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 5.669" (144.00mm) | |
Applications | GNSS, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,68000 Kč | 81,68 Kč |
| 20 | 57,86000 Kč | 1 157,20 Kč |
| 40 | 54,65250 Kč | 2 186,10 Kč |
| 100 | 51,26030 Kč | 5 126,03 Kč |
| 260 | 48,53931 Kč | 12 620,22 Kč |
| 500 | 47,05652 Kč | 23 528,26 Kč |
| 1 000 | 45,75506 Kč | 45 755,06 Kč |
| 2 500 | 44,38129 Kč | 110 953,23 Kč |
| Unit Price without VAT: | 81,68000 Kč |
|---|---|
| Unit Price with VAT: | 98,83280 Kč |










