
ANT-B20-CW-QW-SMA | |
|---|---|
DigiKey Part Number | 343-ANT-B20-CW-QW-SMA-ND |
Manufacturer | |
Manufacturer Product Number | ANT-B20-CW-QW-SMA |
Description | RF ANT LTE B20 WHIP STR SMA PLUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE, NB-IoT, UMTS Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-B20-CW-QW-SMA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 800MHz, 850MHz, | |
Frequency Range | 790MHz ~ 870MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 1.6dBi | |
Power - Max | 10 W | |
Features | O-Ring Compatible | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 3.531" (89.70mm) | |
Applications | LTE, NB-IoT, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,96000 Kč | 137,96 Kč |
| 250 | 133,86224 Kč | 33 465,56 Kč |
| Unit Price without VAT: | 137,96000 Kč |
|---|---|
| Unit Price with VAT: | 166,93160 Kč |

