RF ANTENNA 5G Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECT001W1BM

DigiKey Part Number
2958-YECT001W1BM-ND
Manufacturer
Manufacturer Product Number
YECT001W1BM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA 5G Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YECT001W1BM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
830MHz, 2.2GHz, 4.65GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 6GHz
Antenna Type
Whip, Straight
Number of Bands
3
VSWR
-
Return Loss
-
Gain
4.1dBi
Features
-
Termination
SMA Male
Ingress Protection
IP53
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.161" (54.90mm)
Applications
5G
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
1042,58400 Kč425,84 Kč
3038,34233 Kč1 150,27 Kč
10034,96380 Kč3 496,38 Kč
25033,06008 Kč8 265,02 Kč
50031,91276 Kč15 956,38 Kč
1 00030,96806 Kč30 968,06 Kč
2 50029,97086 Kč74 927,15 Kč
5 00029,37003 Kč146 850,15 Kč
Manufacturers Standard Package
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč