
YEBT001WFBM | |
|---|---|
DigiKey Part Number | 2958-YEBT001WFBM-ND |
Manufacturer | |
Manufacturer Product Number | YEBT001WFBM |
Description | EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Whip, Straight RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YEBT001WFBM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.3dBi | |
Features | - | |
Termination | RP-SMA Male | |
Ingress Protection | IP53 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.161" (54.90mm) | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,11000 Kč | 57,11 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 30 | 38,34233 Kč | 1 150,27 Kč |
| 100 | 34,96380 Kč | 3 496,38 Kč |
| 250 | 33,06008 Kč | 8 265,02 Kč |
| 500 | 31,91276 Kč | 15 956,38 Kč |
| 1 000 | 30,96806 Kč | 30 968,06 Kč |
| 2 500 | 29,97086 Kč | 74 927,15 Kč |
| 5 000 | 29,37003 Kč | 146 850,15 Kč |
| Unit Price without VAT: | 57,11000 Kč |
|---|---|
| Unit Price with VAT: | 69,10310 Kč |






