RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEBT001WFAM

DigiKey Part Number
2958-YEBT001WFAM-ND
Manufacturer
Manufacturer Product Number
YEBT001WFAM
Description
EXTERNAL ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Right Angle RP-SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
YEBT001WFAM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Right Angle
Number of Bands
3
VSWR
-
Return Loss
-
Gain
1.2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
IP53
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.071" (52.60mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
189,45000 Kč89,45 Kč
1067,76100 Kč677,61 Kč
3061,41900 Kč1 842,57 Kč
10056,37960 Kč5 637,96 Kč
25053,53988 Kč13 384,97 Kč
50051,82768 Kč25 913,84 Kč
1 00050,41851 Kč50 418,51 Kč
2 50048,93097 Kč122 327,43 Kč
Manufacturers Standard Package
Unit Price without VAT:89,45000 Kč
Unit Price with VAT:108,23450 Kč