New at DigiKey
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YEBT010W1AM

DigiKey Part Number
2958-YEBT010W1AM-ND
Manufacturer
Manufacturer Product Number
YEBT010W1AM
Description
WIFI TERMINAL MOUNT RUBBER MONOP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
-
Return Loss
-
Gain
4.2dBi, 4.2dBi, 4.2dBi
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.736" (69.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10165,63200 Kč1 656,32 Kč
30152,00467 Kč4 560,14 Kč
100141,18850 Kč14 118,85 Kč
250135,08684 Kč33 771,71 Kč
500131,40884 Kč65 704,42 Kč
1 000128,38240 Kč128 382,40 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč