New at DigiKey
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YECT010W1AM

DigiKey Part Number
2958-YECT010W1AM-ND
Manufacturer
Manufacturer Product Number
YECT010W1AM
Description
5G TERMINAL MOUNT RUBBER MONOPOL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Wi-Fi Whip, Tilt RP-SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Whip, Tilt
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
RP-SMA Male
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
2.736" (69.50mm)
Applications
Wi-Fi
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1204,73000 Kč204,73 Kč
10159,54300 Kč1 595,43 Kč
30146,34200 Kč4 390,26 Kč
100135,86130 Kč13 586,13 Kč
250129,95160 Kč32 487,90 Kč
500126,38906 Kč63 194,53 Kč
1 000123,45753 Kč123 457,53 Kč
Manufacturers Standard Package
Unit Price without VAT:204,73000 Kč
Unit Price with VAT:247,72330 Kč