
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 3.355GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 4.7dBi, 4.7dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.835" (199.00mm) | |
Applications | 5G |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 102,07000 Kč | 102,07 Kč |
10 | 77,65400 Kč | 776,54 Kč |
50 | 67,89340 Kč | 3 394,67 Kč |
100 | 64,87300 Kč | 6 487,30 Kč |
250 | 61,68264 Kč | 15 420,66 Kč |
500 | 59,76044 Kč | 29 880,22 Kč |
1 000 | 58,17777 Kč | 58 177,77 Kč |
2 500 | 56,50762 Kč | 141 269,05 Kč |
Unit Price without VAT: | 102,07000 Kč |
---|---|
Unit Price with VAT: | 123,50470 Kč |