
SC600TNAPA-E53-UGADA | |
---|---|
DigiKey Part Number | 2958-SC600TNAPA-E53-UGADATR-ND - Tape & Reel (TR) 2958-SC600TNAPA-E53-UGADACT-ND - Cut Tape (CT) 2958-SC600TNAPA-E53-UGADADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC600TNAPA-E53-UGADA |
Description | RF TXRX MOD BT NAV WIFISMD |
Customer Reference | |
Detailed Description | Bluetooth, Navigation, WiFi 802.11a/b/g/n/ac, Bluetooth v2.1 + EDR, Bluetooth v3.0, Bluetooth v4.1, Bluetooth v4.2, BeiDou, GLONASS, GPS, GNSS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SC600TNAPA-E53-UGADA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 300Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, UART, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Qualcomm® Snapdragon MSM8953-B | |
Memory Size | - | |
Voltage - Supply | 3.55V ~ 4.4V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 65°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 070,55000 Kč | 3 070,55 Kč |
10 | 2 709,06600 Kč | 27 090,66 Kč |
25 | 2 584,08640 Kč | 64 602,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | 2 155,90500 Kč | 431 181,00 Kč |
Unit Price without VAT: | 3 070,55000 Kč |
---|---|
Unit Price with VAT: | 3 715,36550 Kč |