7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIM8061-6-1-14-00-A

DigiKey Part Number
2073-SIM8061-6-1-14-00-ATR-ND - Tape & Reel (TR)
2073-SIM8061-6-1-14-00-ACT-ND - Cut Tape (CT)
2073-SIM8061-6-1-14-00-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIM8061-6-1-14-00-A
Description
Nano SIM Hinged, 6P, 1.43mmH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
SIM8061-6-1-14-00-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
7 (6 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.056" (1.42mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,14000 Kč28,14 Kč
1023,98000 Kč239,80 Kč
2522,47640 Kč561,91 Kč
5021,40120 Kč1 070,06 Kč
10020,37650 Kč2 037,65 Kč
25019,09980 Kč4 774,95 Kč
50018,18762 Kč9 093,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50016,83088 Kč25 246,32 Kč
3 00016,02791 Kč48 083,73 Kč
4 50015,57608 Kč70 092,36 Kč
7 50015,02519 Kč112 688,93 Kč
10 50014,67302 Kč154 066,71 Kč
Manufacturers Standard Package
Unit Price without VAT:28,14000 Kč
Unit Price with VAT:34,04940 Kč