
BQ25638YBGR | |
|---|---|
DigiKey Part Number | 296-BQ25638YBGRTR-ND - Tape & Reel (TR) 296-BQ25638YBGRCT-ND - Cut Tape (CT) 296-BQ25638YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25638YBGR |
Description | IC CONTROLLED, 1-CELL 5-A MAXIMU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 30-DSBGA (1.98x2.27) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25638YBGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Temperature, Reverse Current | |
Charge Current - Max | 5A | |
Battery Pack Voltage | 9.6V (Max) | |
Voltage - Supply (Max) | 18V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA (1.98x2.27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,04000 Kč | 81,04 Kč |
| 10 | 61,17100 Kč | 611,71 Kč |
| 25 | 56,21200 Kč | 1 405,30 Kč |
| 100 | 50,75370 Kč | 5 075,37 Kč |
| 250 | 48,15228 Kč | 12 038,07 Kč |
| 500 | 46,58322 Kč | 23 291,61 Kč |
| 1 000 | 45,29202 Kč | 45 292,02 Kč |
| 2 500 | 43,92899 Kč | 109 822,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 42,91709 Kč | 257 502,54 Kč |
| Unit Price without VAT: | 81,04000 Kč |
|---|---|
| Unit Price with VAT: | 98,05840 Kč |










