Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25620RYKR

DigiKey Part Number
296-BQ25620RYKRTR-ND - Tape & Reel (TR)
296-BQ25620RYKRCT-ND - Cut Tape (CT)
296-BQ25620RYKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25620RYKR
Description
IC CONTROLLED 1-CELL 3.5-A BUCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 18-WQFN-HR (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ25620RYKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Current, Over Temperature, Over-Under Voltage, Short Circuit
Charge Current - Max
3.5A
Battery Pack Voltage
4.8V (Max)
Voltage - Supply (Max)
18V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
18-PowerWFQFN
Supplier Device Package
18-WQFN-HR (3x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,45000 Kč68,45 Kč
1051,38200 Kč513,82 Kč
2547,09440 Kč1 177,36 Kč
10042,38240 Kč4 238,24 Kč
25040,13388 Kč10 033,47 Kč
50039,54848 Kč19 774,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00035,22974 Kč105 689,22 Kč
6 00034,57527 Kč207 451,62 Kč
Manufacturers Standard Package
Unit Price without VAT:68,45000 Kč
Unit Price with VAT:82,82450 Kč