
LC86GPAMD | |
|---|---|
DigiKey Part Number | 2958-LC86GPAMDTR-ND - Tape & Reel (TR) 2958-LC86GPAMDCT-ND - Cut Tape (CT) 2958-LC86GPAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LC86GPAMD |
Description | SINGLE BAND, 4 GNSS, GPS/GALILEO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Utilized IC / Part | AG3352QN/A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 197,42300 Kč | 1 974,23 Kč |
| 25 | 187,05000 Kč | 4 676,25 Kč |
| 100 | 172,80930 Kč | 17 280,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 164,28080 Kč | 41 070,20 Kč |
| 500 | 158,26276 Kč | 79 131,38 Kč |
| 750 | 154,90616 Kč | 116 179,62 Kč |
| 1 250 | 150,84241 Kč | 188 553,01 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |











