Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC79HALMD

DigiKey Part Number
2958-LC79HALMDTR-ND - Tape & Reel (TR)
2958-LC79HALMDCT-ND - Cut Tape (CT)
2958-LC79HALMDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LC79HALMD
Description
DUAL BAND L1/L5, 4 GNSS, W/ LNA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
115.2kbps
Power - Output
-
Sensitivity
-166dBm
Serial Interfaces
I2C, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
AG3335M
Memory Size
-
Voltage - Supply
1.75V ~ 1.98V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1282,00000 Kč282,00 Kč
10245,17300 Kč2 451,73 Kč
25232,38920 Kč5 809,73 Kč
100214,84730 Kč21 484,73 Kč
250204,34496 Kč51 086,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500195,39898 Kč97 699,49 Kč
1 000188,47343 Kč188 473,43 Kč
Manufacturers Standard Package
Unit Price without VAT:282,00000 Kč
Unit Price with VAT:341,22000 Kč