Cellular GNSS, GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC200UCNLC-N05-SNNSA

DigiKey Part Number
2958-EC200UCNLC-N05-SNNSATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EC200UCNLC-N05-SNNSA
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GNSS, GPRS, GSM, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
-
Data Rate
10Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.3V ~ 4.3V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
144-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250255,12820 Kč63 782,05 Kč
500246,00332 Kč123 001,66 Kč
750240,91677 Kč180 687,58 Kč
Manufacturers Standard Package
Unit Price without VAT:255,12820 Kč
Unit Price with VAT:308,70512 Kč