
EC200UEUAA-N05-SGNSA | |
|---|---|
DigiKey Part Number | 2958-EC200UEUAA-N05-SGNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC200UEUAA-N05-SGNSA |
Description | CAT 1 + 2G, 8M, W/ GNSS, W/ BT4. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Utilized IC / Part | UIS8910DM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 379,44644 Kč | 94 861,61 Kč |
| 500 | 366,17950 Kč | 183 089,75 Kč |
| Unit Price without VAT: | 379,44644 Kč |
|---|---|
| Unit Price with VAT: | 459,13019 Kč |







