
EC200SEUAA-N06-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EC200SEUAA-N06-SNNSATR-ND - Tape & Reel (TR) 2958-EC200SEUAA-N06-SNNSACT-ND - Cut Tape (CT) 2958-EC200SEUAA-N06-SNNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC200SEUAA-N06-SNNSA |
Description | RF TXRX MOD CELL NAV ICARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation, WiFi GNSS, GPRS, GSM, HSPA+, LTE, WCDMA, Wi-Fi Transceiver Module 6GHz Antenna Not Included Card Edge |
EDA/CAD Models | EC200SEUAA-N06-SNNSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 6GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | - | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,55000 Kč | 798,55 Kč |
| 10 | 698,51900 Kč | 6 985,19 Kč |
| 25 | 663,85600 Kč | 16 596,40 Kč |
| 100 | 616,35430 Kč | 61 635,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 558,68036 Kč | 139 670,09 Kč |
| Unit Price without VAT: | 798,55000 Kč |
|---|---|
| Unit Price with VAT: | 966,24550 Kč |




