
EC200UEUAA-N05-SGNSA*IOT | |
|---|---|
DigiKey Part Number | 2958-EC200UEUAA-N05-SGNSA*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EC200UEUAA-N05-SGNSA*IOT |
Description | CLOUD ENABLED, 8M, W/ GNSS, W/ B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation BeiDou, Bluetooth v4.2 + EDR, Galileo, GLONASS, GNSS, GPS, GSM, LTE Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 140-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 379,44644 Kč | 94 861,61 Kč |
| 500 | 366,17950 Kč | 183 089,75 Kč |
| Unit Price without VAT: | 379,44644 Kč |
|---|---|
| Unit Price with VAT: | 459,13019 Kč |


