VLM-6xx-27
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-27 LPT-10

DigiKey Part Number
VLM-650-27LPT-10-ND
Manufacturer
Manufacturer Product Number
VLM-650-27 LPT-10
Description
RED LINE LASER MODULE 650 NM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
-
Voltage - Input
-
Current Rating (Amps)
-
Power (Watts)
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 582,12000 Kč1 582,12 Kč
101 329,30800 Kč13 293,08 Kč
1001 218,79290 Kč121 879,29 Kč
Manufacturers Standard Package
Unit Price without VAT:1 582,12000 Kč
Unit Price with VAT:1 914,36520 Kč