New Product
Image for VLM-635-55 LPO is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-55 LPO

DigiKey Part Number
100-VLM-635-55LPO-ND
Manufacturer
Manufacturer Product Number
VLM-635-55 LPO
Description
STRAIGHT RED LINE LASER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 4 ~ 5mW 3V ~ 6V 80mA Cylinder (10.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
635nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
80mA
Power (Watts)
4 ~ 5mW
Package / Case
Cylinder (10.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 817,38000 Kč1 817,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1 817,38000 Kč
Unit Price with VAT:2 199,02980 Kč