



ML-400 | |
|---|---|
DigiKey Part Number | 100-ML-400-ND |
Manufacturer | |
Manufacturer Product Number | ML-400 |
Description | HIGH POWER GREEN LINE GENERATOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | - | |
Current Rating (Amps) | - | |
Power (Watts) | - | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 920,56000 Kč | 11 920,56 Kč |
| 10 | 11 288,56700 Kč | 112 885,67 Kč |
| Unit Price without VAT: | 11 920,56000 Kč |
|---|---|
| Unit Price with VAT: | 14 423,87760 Kč |







