
VLM-650-21 LPA | |
---|---|
DigiKey Part Number | VLM-650-21LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-21 LPA |
Description | LASER DIODE 650NM 0.3-0.7MW 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 0.3 ~ 0.7mW 3V ~ 5V 30mA Cylinder (4.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 30mA | |
Power (Watts) | 0.3 ~ 0.7mW | |
Package / Case | Cylinder (4.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 955,26000 Kč | 955,26 Kč |
10 | 786,12400 Kč | 7 861,24 Kč |
100 | 688,56270 Kč | 68 856,27 Kč |
Unit Price without VAT: | 955,26000 Kč |
---|---|
Unit Price with VAT: | 1 155,86460 Kč |