
VLM-650-22 LPA | |
---|---|
DigiKey Part Number | VLM-650-22LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-22 LPA |
Description | LASER DIODE 650NM 2.5-3.5MW 4MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2.5 ~ 3.5mW 3V ~ 5V 25mA Cylinder (4.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 2.5 ~ 3.5mW | |
Package / Case | Cylinder (4.0mm Dia) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 080,45000 Kč | 1 080,45 Kč |
10 | 893,71100 Kč | 8 937,11 Kč |
100 | 791,34210 Kč | 79 134,21 Kč |
Unit Price without VAT: | 1 080,45000 Kč |
---|---|
Unit Price with VAT: | 1 307,34450 Kč |