
VLM-650-04 LPA | |
|---|---|
DigiKey Part Number | VLM-650-04-LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-04 LPA |
Description | LASER DIODE 650NM 2.5MW 6.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2.5mW 2.6V ~ 5V 40mA Cylinder (6.55mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 2.5mW | |
Package / Case | Cylinder (6.55mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,06000 Kč | 502,06 Kč |
| 10 | 400,57900 Kč | 4 005,79 Kč |
| 100 | 341,79700 Kč | 34 179,70 Kč |
| 500 | 316,32144 Kč | 158 160,72 Kč |
| Unit Price without VAT: | 502,06000 Kč |
|---|---|
| Unit Price with VAT: | 607,49260 Kč |










