Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
QMB-053-11C3N-3BA
QMB-053-11C3N-3BA
QMB-053-11C3N-3BA

QMB-053-11C3N-3BA

DigiKey Part Number
Q896-ND
Manufacturer
Manufacturer Product Number
QMB-053-11C3N-3BA
Description
CIR BRKR THRM 5A 250VAC 32VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 5A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A
Manufacturer
Qualtek
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
TUV
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,22000 Kč76,22 Kč
563,24600 Kč316,23 Kč
1058,35300 Kč583,53 Kč
5048,40460 Kč2 420,23 Kč
10044,64800 Kč4 464,80 Kč
25040,10868 Kč10 027,17 Kč
50036,96530 Kč18 482,65 Kč
1 00034,05120 Kč34 051,20 Kč
5 00029,94340 Kč149 717,00 Kč
Manufacturers Standard Package
Unit Price without VAT:76,22000 Kč
Unit Price with VAT:92,22620 Kč