



QMB-103-11C3N-3BA | |
|---|---|
DigiKey Part Number | Q900-ND |
Manufacturer | |
Manufacturer Product Number | QMB-103-11C3N-3BA |
Description | CIR BRKR THRM 10A 250VAC 32VDC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 10A |
Manufacturer Qualtek | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency TUV |
Breaker Type Thermal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 53,16600 Kč | 265,83 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 50 | 40,70680 Kč | 2 035,34 Kč |
| 100 | 37,55070 Kč | 3 755,07 Kč |
| 250 | 33,73540 Kč | 8 433,85 Kč |
| 500 | 31,09468 Kč | 15 547,34 Kč |
| 1 000 | 28,64673 Kč | 28 646,73 Kč |
| 5 000 | 24,75139 Kč | 123 756,95 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |









