Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




QMB-033-11C3N-3BA | |
|---|---|
DigiKey Part Number | Q894-ND |
Manufacturer | |
Manufacturer Product Number | QMB-033-11C3N-3BA |
Description | CIR BRKR THRM 3A 250VAC 32VDC |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A |
Manufacturer Qualtek | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 32 V |
Packaging Bulk | Actuator Type Push to Reset |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Approval Agency TUV |
Breaker Type Thermal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMB-032-00ENN-3BA | Qualtek | 0 | Q512-ND | 0,00000 Kč | Parametric Equivalent |
| QMB-032-11C3N-3BA | Qualtek | 0 | Q513-ND | 0,00000 Kč | Parametric Equivalent |
| QMB-033-00ENN-3BA | Qualtek | 964 | Q893-ND | 71,39000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,18000 Kč | 71,18 Kč |
| 5 | 59,04600 Kč | 295,23 Kč |
| 10 | 54,49000 Kč | 544,90 Kč |
| 50 | 45,20020 Kč | 2 260,01 Kč |
| 100 | 41,69150 Kč | 4 169,15 Kč |
| 250 | 37,45372 Kč | 9 363,43 Kč |
| 500 | 34,52030 Kč | 17 260,15 Kč |
| 1 000 | 31,80021 Kč | 31 800,21 Kč |
| 5 000 | 27,76986 Kč | 138 849,30 Kč |
| Unit Price without VAT: | 71,18000 Kč |
|---|---|
| Unit Price with VAT: | 86,12780 Kč |





