Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
QMB-033-00ENN-3BA
QMB-033-00ENN-3BA
QMB-033-00ENN-3BA

QMB-033-00ENN-3BA

DigiKey Part Number
Q893-ND
Manufacturer
Manufacturer Product Number
QMB-033-00ENN-3BA
Description
CIR BRKR THRM 3A 250VAC 32VDC
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 3A 250 V AC 32 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A
Manufacturer
Qualtek
Voltage Rating - AC
250 V
Series
Voltage Rating - DC
32 V
Packaging
Bulk
Actuator Type
Push to Reset
Part Status
Active
Number of Poles
1
Mounting Type
Panel Mount
Approval Agency
TUV
Breaker Type
Thermal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
559,13000 Kč295,65 Kč
1054,57400 Kč545,74 Kč
5045,27580 Kč2 263,79 Kč
10041,76290 Kč4 176,29 Kč
25037,51840 Kč9 379,60 Kč
50034,57950 Kč17 289,75 Kč
1 00031,85481 Kč31 854,81 Kč
5 00027,82235 Kč139 111,75 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč