


Q2-Z-RK2-3/8-01-6IN-16 | |
|---|---|
DigiKey Part Number | Q2-Z-RK2-3/8-01-6IN-16-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-RK2-3/8-01-6IN-16 |
Description | HEATSHRK KIT RFL 3/8" BLK 16 PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Category | Values 16 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 3/8" |
Series | Color Black |
Packaging Bag | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 2 | 36,95500 Kč | 73,91 Kč |
| 3 | 35,20667 Kč | 105,62 Kč |
| 5 | 33,09200 Kč | 165,46 Kč |
| 7 | 31,76714 Kč | 222,37 Kč |
| 10 | 30,42600 Kč | 304,26 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |







