


Q2-Z-RK2-5/16-01-6IN-18 | |
|---|---|
DigiKey Part Number | Q2-Z-RK2-5/16-01-6IN-18-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-RK2-5/16-01-6IN-18 |
Description | HEATSHRK KIT RFL 5/16" BLK 18 PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 2 to 1 Black |
Datasheet | Datasheet |
Category | Diameter 5/16" |
Manufacturer Qualtek | Color Black |
Series | Shrinkage Ratio 2 to 1 |
Packaging Bag | Shelf Life 144 Months |
Part Status Active | Storage/Refrigeration Temperature -50°F ~ 104°F (-10C ~ 40°C) |
Values 18 pcs - 6" (152.4mm) lengths | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 2 | 42,10000 Kč | 84,20 Kč |
| 3 | 40,03667 Kč | 120,11 Kč |
| 5 | 37,67000 Kč | 188,35 Kč |
| 7 | 36,17714 Kč | 253,24 Kč |
| 10 | 34,64700 Kč | 346,47 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |






