Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK1-1/8-01-6IN-28

DigiKey Part Number
Q2F5-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK1-1/8-01-6IN-28
Description
HEATSHRINK KIT RFL 1/8" BLK 28PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
28 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
1/8"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Refill Pack
QuantityUnit PriceExt Price
138,64000 Kč38,64 Kč
235,48500 Kč70,97 Kč
333,80667 Kč101,42 Kč
531,79000 Kč158,95 Kč
730,50714 Kč213,55 Kč
1029,22900 Kč292,29 Kč
Manufacturers Standard Package
Unit Price without VAT:38,64000 Kč
Unit Price with VAT:46,75440 Kč