Heat Shrink Kit 2 to 1 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Kit 2 to 1 Black
Heat Shrink Tubing

Q2-F-RK1-1/4-01-6IN-20

DigiKey Part Number
Q2F7-KIT-ND
Manufacturer
Manufacturer Product Number
Q2-F-RK1-1/4-01-6IN-20
Description
HEATSHRINK KIT RFL 1/4" BLK 20PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
20 pcs - 6" (152.4mm) lengths
Manufacturer
Qualtek
Diameter
1/4"
Series
Color
Black
Packaging
Refill Pack
Shrinkage Ratio
2 to 1
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Refill Pack
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
244,51500 Kč89,03 Kč
342,41667 Kč127,25 Kč
539,89600 Kč199,48 Kč
738,30571 Kč268,14 Kč
1036,68400 Kč366,84 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč