


Q2-F3X-RK1-1/8-01-6IN-24 | |
|---|---|
DigiKey Part Number | Q2-F3X-RK1-1/8-01-6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-RK1-1/8-01-6IN-24 |
Description | HEATSHRINK KIT RFL 1/8" BLK 24PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 24 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 1/8" |
Series | Color Black |
Packaging Bulk | Shrinkage Ratio 3 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 2 | 34,54000 Kč | 69,08 Kč |
| 3 | 32,89667 Kč | 98,69 Kč |
| 5 | 30,91000 Kč | 154,55 Kč |
| 7 | 29,69714 Kč | 207,88 Kč |
| 10 | 28,43100 Kč | 284,31 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |





