


Q2-F3X-RK1-1/2-01-6IN-14 | |
|---|---|
DigiKey Part Number | Q2-F3X-RK1-1/2-01-6IN-14-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-RK1-1/2-01-6IN-14 |
Description | HEATSHRNK KIT RFL 1/2" BLK 14PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Kit 3 to 1 Black |
Datasheet | Datasheet |
Category | Values 14 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 1/2" |
Series | Color Black |
Packaging Bag | Shrinkage Ratio 3 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 2 | 63,62500 Kč | 127,25 Kč |
| 3 | 60,54333 Kč | 181,63 Kč |
| 5 | 56,94600 Kč | 284,73 Kč |
| 7 | 54,65429 Kč | 382,58 Kč |
| 10 | 52,34800 Kč | 523,48 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |





