


Category | Values 180 pcs - 6" (152.4mm) lengths |
Manufacturer Qualtek | Diameter 20 ea of 1/4", 24 ea of 3/16", 28 ea of 1/8", 32 ea of 3/32", 36 ea of 1/16", 40 ea of 3/64" |
Series | Color Black |
Packaging Case | Shrinkage Ratio 2 to 1 |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,99000 Kč | 407,99 Kč |
| 10 | 354,50900 Kč | 3 545,09 Kč |
| Unit Price without VAT: | 407,99000 Kč |
|---|---|
| Unit Price with VAT: | 493,66790 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| Q2-F-RK1-3/64-01-6IN-40 | HEATSHRNK KIT RFL 3/64" BLK 40PC | 40 |
| Q2-F-RK1-3/32-01-6IN-32 | HEATSHRNK KIT RFL 3/32" BLK 32PC | 32 |
| Q2-F-RK1-1/16-01-6IN-36 | HEATSHRNK KIT RFL 1/16" BLK 36PC | 36 |
| Q2-F-RK1-1/4-01-6IN-20 | HEATSHRINK KIT RFL 1/4" BLK 20PC | 20 |
| Q2-F-RK1-1/8-01-6IN-28 | HEATSHRINK KIT RFL 1/8" BLK 28PC | 28 |










