Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1/4-01-QB6IN-20

DigiKey Part Number
Q2-F3X-1/4-01-QB6IN-20-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/4-01-QB6IN-20
Description
HEATSHRINK 1/4" X 0.5' BLK 20PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.026" (0.66mm)
Mfr
Material
Series
Features
Corrosion Resistant, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
0.500' (152.40mm, 6.00")
Shelf Life
60 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.080" (2.03mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
159,44000 Kč59,44 Kč
254,64000 Kč109,28 Kč
352,00000 Kč156,00 Kč
548,88600 Kč244,43 Kč
746,92429 Kč328,47 Kč
1044,94400 Kč449,44 Kč
Manufacturers Standard Package
Unit Price without VAT:59,44000 Kč
Unit Price with VAT:71,92240 Kč
Alternate Length
HEATSHRINK POL 1/4" BLK 4' 1=1PC
In-Stock: 5012
Unit Price: 49,84000 Kč
HEATSHRINK POLY 1/4" BLK 100'
In-Stock: 124
Unit Price: 464,03000 Kč
HEATSHRINK POLY 1/4" BLK 250'
In-Stock: 0
Unit Price: 1 040,48000 Kč
HEATSHRINK POLY 1/4" BLK FOOT
In-Stock: 980
Unit Price: 16,48000 Kč