


Q2-F3X-3/8-01-QB6IN-16 | |
|---|---|
DigiKey Part Number | Q2-F3X-3/8-01-QB6IN-16-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-QB6IN-16 |
Description | HEATSHRNK 3/8" X 0.5' BLK 16PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,61000 Kč | 63,61 Kč |
| 2 | 58,60500 Kč | 117,21 Kč |
| 3 | 55,75333 Kč | 167,26 Kč |
| 5 | 52,43000 Kč | 262,15 Kč |
| 7 | 50,35143 Kč | 352,46 Kč |
| 10 | 48,21800 Kč | 482,18 Kč |
| Unit Price without VAT: | 63,61000 Kč |
|---|---|
| Unit Price with VAT: | 76,96810 Kč |








