


Q2-F3X-3/8-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X038B-250-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-SS250FT |
Description | HEATSHRINK POLY 3/8" BLK 250' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 250.0' (76.2m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,47000 Kč | 1 112,47 Kč |
| 2 | 1 023,02500 Kč | 2 046,05 Kč |
| 3 | 974,16667 Kč | 2 922,50 Kč |
| 5 | 915,89000 Kč | 4 579,45 Kč |
| 7 | 879,42571 Kč | 6 155,98 Kč |
| 10 | 842,35600 Kč | 8 423,56 Kč |
| Unit Price without VAT: | 1 112,47000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,08870 Kč |









