


Q2-F3X-3/8-01-SS250FT | |
|---|---|
DigiKey Part Number | Q2F3X038B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/8-01-SS250FT |
Description | HEATSHRINK BLK 3/8X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.118" (2.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,06200 Kč | 103,10 Kč |
| 100 | 1,89820 Kč | 189,82 Kč |
| 150 | 1,80720 Kč | 271,08 Kč |
| 250 | 1,69916 Kč | 424,79 Kč |
| 350 | 1,63126 Kč | 570,94 Kč |
| 500 | 1,56268 Kč | 781,34 Kč |
| 1 250 | 1,39897 Kč | 1 748,71 Kč |
| 2 500 | 1,28667 Kč | 3 216,67 Kč |
| 5 000 | 1,24350 Kč | 6 217,50 Kč |
| Unit Price without VAT: | 2,06200 Kč |
|---|---|
| Unit Price with VAT: | 2,49502 Kč |






