


Q2-F3X-1/8-01-QB6IN-24 | |
|---|---|
DigiKey Part Number | Q2-F3X-1/8-01-QB6IN-24-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/8-01-QB6IN-24 |
Description | HEATSHRINK POLY 1/8" BLK 6" 24PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.022" (0.56mm) |
Mfr | Material |
Series | Features Corrosion Resistant, Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.039" (0.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,96000 Kč | 37,96 Kč |
| 2 | 34,93500 Kč | 69,87 Kč |
| 3 | 33,30000 Kč | 99,90 Kč |
| 5 | 31,32400 Kč | 156,62 Kč |
| 7 | 30,06143 Kč | 210,43 Kč |
| 10 | 28,80100 Kč | 288,01 Kč |
| Unit Price without VAT: | 37,96000 Kč |
|---|---|
| Unit Price with VAT: | 45,93160 Kč |







