Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F3X-1/16-01-QB6IN-28

DigiKey Part Number
Q2-F3X-1/16-01-QB6IN-28-ND
Manufacturer
Manufacturer Product Number
Q2-F3X-1/16-01-QB6IN-28
Description
HEATSHRNK 1/16" X 0.5' BLK 28PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.018" (0.45mm)
Recovered Wall Thickness
0.018" (0.46mm)
Material
Features
Corrosion Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Factory Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
232,65000 Kč65,30 Kč
331,00667 Kč93,02 Kč
529,18800 Kč145,94 Kč
728,01714 Kč196,12 Kč
1026,83500 Kč268,35 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč
Alternate Length
HEATSHRINK 1/16" X 4' BLK 1=1PC
In-Stock: 14478
Unit Price: 11,34000 Kč
HEATSHRINK POLY 1/16" BLK 100'
In-Stock: 188
Unit Price: 168,82000 Kč
HEATSHRINK POLY 1/16" BLACK
In-Stock: 18000
Unit Price: 1,44340 Kč
HEATSHRINK POLY 1/16" BLACK FOOT
In-Stock: 601
Unit Price: 12,18000 Kč