Q2-F-3/32-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 250
Unit Price: 1,31000 Kč
Datasheet

Similar


3M
In Stock: 78
Unit Price: 228,25000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Heat Shrink Tubing

Q2-F-3/32-01-SS500FT

DigiKey Part Number
Q2F332B-1R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/32-01-SS500FT
Description
HEATSHRK BLK 3/32X1.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 0.125' (38.10mm, 1.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.125' (38.10mm, 1.50")
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.049" (1.24mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,75180 Kč37,59 Kč
1000,69080 Kč69,08 Kč
1500,65793 Kč98,69 Kč
2500,61820 Kč154,55 Kč
3500,59334 Kč207,67 Kč
5000,56820 Kč284,10 Kč
1 2500,50882 Kč636,03 Kč
2 5000,46800 Kč1 170,00 Kč
5 0000,43046 Kč2 152,30 Kč
Manufacturers Standard Package
Unit Price without VAT:0,75180 Kč
Unit Price with VAT:0,90968 Kč
Alternate Length
HEATSHRK BLK 3/32X0.5" 50=50PC
In-Stock: 800
Unit Price: 0,63000 Kč
HEATSHRK BLK 3/32X0.75" 50=50PC
In-Stock: 4850
Unit Price: 0,66360 Kč
HEATSHRK BLK 3/32X1" 50=50PC
In-Stock: 0
Unit Price: 0,69300 Kč
HEATSHRK BLK 3/32X2" 50=50PC
In-Stock: 150
Unit Price: 0,81060 Kč
HEATSHRK BLK 3/32X3" 50=50PC
In-Stock: 0
Unit Price: 0,92400 Kč