


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.167' (50.80mm, 2.00") | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.049" (1.24mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,81060 Kč | 40,53 Kč |
| 100 | 0,74330 Kč | 74,33 Kč |
| 150 | 0,70833 Kč | 106,25 Kč |
| 250 | 0,66604 Kč | 166,51 Kč |
| 350 | 0,63954 Kč | 223,84 Kč |
| 500 | 0,61272 Kč | 306,36 Kč |
| 1 250 | 0,54863 Kč | 685,79 Kč |
| 2 500 | 0,50454 Kč | 1 261,35 Kč |
| 5 000 | 0,46410 Kč | 2 320,50 Kč |
| Unit Price without VAT: | 0,81060 Kč |
|---|---|
| Unit Price with VAT: | 0,98083 Kč |






