Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.250' (76.20mm, 3.00") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,94880 Kč | 47,44 Kč |
| 100 | 0,87180 Kč | 87,18 Kč |
| 150 | 0,82947 Kč | 124,42 Kč |
| 250 | 0,77980 Kč | 194,95 Kč |
| 350 | 0,74903 Kč | 262,16 Kč |
| 500 | 0,71698 Kč | 358,49 Kč |
| 1 250 | 0,64199 Kč | 802,49 Kč |
| 2 500 | 0,59048 Kč | 1 476,20 Kč |
| 5 000 | 0,54312 Kč | 2 715,60 Kč |
| Unit Price without VAT: | 0,94880 Kč |
|---|---|
| Unit Price with VAT: | 1,14805 Kč |







