Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.062' (19.05mm, 0.75") | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.019" (0.48mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,66160 Kč | 33,08 Kč |
| 100 | 0,60960 Kč | 60,96 Kč |
| 150 | 0,58120 Kč | 87,18 Kč |
| 250 | 0,54596 Kč | 136,49 Kč |
| 350 | 0,52431 Kč | 183,51 Kč |
| 500 | 0,50226 Kč | 251,13 Kč |
| 1 250 | 0,44974 Kč | 562,17 Kč |
| 2 500 | 0,41354 Kč | 1 033,85 Kč |
| 5 000 | 0,38038 Kč | 1 901,90 Kč |
| Unit Price without VAT: | 0,66160 Kč |
|---|---|
| Unit Price with VAT: | 0,80054 Kč |







