Q2-F-1/8-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 22 034
Unit Price: 32,04000 Kč
Datasheet
Q2-F-1/8-01-MS100FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-F-1/8-01-MS100FT
Heat Shrink Tubing

Q2-F-1/8-01-SS500FT

DigiKey Part Number
Q2F018B-1R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/8-01-SS500FT
Description
HEATSHRK BLK 1/8X1" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.083' (25.40mm, 1.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.083' (25.40mm, 1.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500,69500 Kč34,75 Kč
1000,63870 Kč63,87 Kč
1500,60893 Kč91,34 Kč
2500,57260 Kč143,15 Kč
3500,54989 Kč192,46 Kč
5000,52640 Kč263,20 Kč
1 2500,47138 Kč589,23 Kč
2 5000,43351 Kč1 083,78 Kč
5 0000,39868 Kč1 993,40 Kč
Manufacturers Standard Package
Unit Price without VAT:0,69500 Kč
Unit Price with VAT:0,84095 Kč
Alternate Length
HEATSHRK BLK 1/8X0.5" 50=50PC
In-Stock: 100
Unit Price: 0,63260 Kč
HEATSHRK BLK 1/8X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,66160 Kč
HEATSHRK BLK 1/8X1.5" 50=50PC
In-Stock: 0
Unit Price: 0,75740 Kč
HEATSHRK BLK 1/8X2" 50=50PC
In-Stock: 0
Unit Price: 0,82400 Kč
HEATSHRK BLK 1/8X3" 50=50PC
In-Stock: 0
Unit Price: 0,94880 Kč